Coilcraft 0805CS-100XGLB

General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-100XGLB.

IHS

Datasheet3 pages3 years ago

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 0.552
Stock
20,763
85,253
Authorized Distributors
0
4
Inductance
10 nH
10 nH
Tolerance
2 %
2 %
Current Rating
-
600 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
100 mΩ
100 mΩ
Q Factor
60
60
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Wirewound 0.01uH 2% 250MHz 30Q-Factor Ceramic 0.6A 0.13Ohm DCR 0603 T/R
Inductor RF Wirewound 0.011uH 2% 250MHz 35Q-Factor Ceramic 0.6A 0.13Ohm DCR 0603 T/R
Inductor RF Chip Wirewound 10nH 2% 100MHz 35Q-Factor 650mA 110mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of Coilcraft 0805CS-100XGLB provided by its distributors.

General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
RF inductor, ceramic core, 2% tol, SMT, RoHS
Inductor RF Chip Unshielded Wirewound 0.01uH 2% 250MHz 60Q-Factor Ceramic 0.6A 0.1Ohm DCR 0805 Automotive T/R / Chip Inductors - 0805CS (2012)

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS100XGLB