Coilcraft 0805CS-050XJLC

General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
$ 0.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-050XJLC.

IHS

Datasheet3 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
+57.25%

Alternate Parts

Price @ 1000
$ 0.457
$ 0.45
Stock
129,793
2,186
Authorized Distributors
4
1
Inductance
5.6 nH
5.6 nH
Tolerance
5 %
5 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
80 mΩ
80 mΩ
Q Factor
65
65
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.0056uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Wirewound 5.6nH 5% 250MHz 54Q-Factor Ceramic 760mA 83mOhm DCR 0402 Punched Paper T/R
Inductor RF Wirewound 0.0056uH 5% 250MHz 23Q-Factor Ceramic 0.76A 0.083Ohm DCR 0402 T/R
General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0603

Descriptions

Descriptions of Coilcraft 0805CS-050XJLC provided by its distributors.

General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
RF inductor, ceramic core, 5% tol, SMT, RoHS
Surface Mount High Frequency Inductor, AEC-Q200 0805CS Series, 5.6 nH, 5%, 0805 [2012 Metric] RoHS Compliant: Yes
RF Inductors - SMD 0805 5.6nH Unshld 5% 80mOhms AEC-Q200
INDUCTOR 5.6NH 5% 0805CS-050XJL COILCRAFT
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 125C 5.9GHz 80mOhm 5.6nH
250MHz 5.9GHz 65 5.6nH 80m¦¸ ¡À5% SMD 2.29mm*1.73mm*1.73mm
INDUCTOR, 5.6NH, 5%, 5.9GHZ, RF, SMD; Inductance: 5.6nH; Product Range: 0805CS Series; DC Current Rating: 600mA; High Frequency Inductor Case: 0805 [2012 Metric]; I; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS050XJLC