Bourns CW201212-5N6J

General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CW201212-5N6J.

IHS

Datasheet3 pages7 years ago

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-0.94%

CAD Models

Download Bourns CW201212-5N6J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.141
$ 0.12
Stock
27,648
24,181
Authorized Distributors
6
6
Inductance
5.6 nH
5.6 nH
Tolerance
5 %
5 %
Current Rating
600 mA
600 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
80 mΩ
80 mΩ
Q Factor
60
60
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-07-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.0056uH 5% 250MHz 23Q-Factor Ceramic 0.76A 0.083Ohm DCR 0402 T/R
General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0503
General Purpose Inductor, 0.0056uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Chip Wirewound 5.1nH 5% 250MHz 21Q-Factor Ceramic 600mA 130mOhm DCR 0603 T/R
Inductor RF Chip Wirewound 5.6nH 0.5nH 100MHz 30Q-Factor 800mA 51mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of Bourns CW201212-5N6J provided by its distributors.

General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Inductor, alumina,5.6Nh,5+% Tol,5-% Tol,0806-Case |Bourns, Inc. CW201212-5N6J
250MHz 5.8GHz 600mA 60@1GHz 5.6nH 80m¦¸ ¡À5% 0805 2.1mm*1.5mm*1.5mm
FIXED IND 5.6NH 600MA 80MOHM SMD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.