Abracon AISC-0603-R0056J-T

General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AISC-0603-R0056J-T.

IHS

Datasheet4 pages15 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.0056uH 5% 250MHz 23Q-Factor Ceramic 0.76A 0.083Ohm DCR 0402 T/R
General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0503
Inductor RF Wirewound 0.0051uH 5% 250MHz 23Q-Factor Ceramic 0.8A 0.083Ohm DCR 0402 T/R
General Purpose Inductor, 0.0056uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Chip Wirewound 5.6nH 0.5nH 100MHz 30Q-Factor 800mA 51mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of Abracon AISC-0603-R0056J-T provided by its distributors.

General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Fixed Inductor Nonstandard 5.6nH ±5% 700mA 100mΩ 6GHz 25@250MHz
RF Inductors - SMD FIXED IND 5.6NH 700MA 100 MOHM
250MHz 6GHz 700mA 25@250MHz 5.6nH 100m¦¸ ¡À5% SMD,1.1X1.8MM , 1.8mm*1.12mm*1.02mm
AISC-0603 Nonstandard 0.071Lx0.044W 1.80mmx1.12mm 5.6nH
Inductor Ceramic Core Wire wound 1.6 x 1.0 x 1.0mm
FIXED IND 5.6NH 700MA 100MOHM SM
Ww Inductor, 5.6Nh 700Ma 5% 6000Mhz; Inductance:5.6Nh; Dc Resistance Max:100Mohm; Self Resonant Frequency:6Ghz; Dc Current Rating:700Ma; Inductor Case/Package:0603 [1608 Metric]; Product Range:Aisc-0603 Series Rohs Compliant: Yes |Abracon AISC-0603-R0056-J-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AISC-0603-R0056-J-T
  • AISC0603R0056JT