Coilcraft 0805AF-472XJRB

General Purpose Inductor, 4.7uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 0805AF-472XJRB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805AF-472XJRB.

IHS

Datasheet2 pages3 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.604
Stock
0
1,147
Authorized Distributors
0
3
Inductance
4.7 µH
4.7 µH
Tolerance
5 %
5 %
Current Rating
280 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.5 Ω
1.5 Ω
Q Factor
18
18
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

API Delevan1210-472J
General Purpose Inductor, 4.7uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
General Purpose Inductor, 4.7uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
Inductor RF Chip Unshielded Wirewound 4.7uH 5% 7.96MHz 30Q-Factor Ferrite 220mA 1.5Ohm DCR 1210 T/R
General Purpose Inductor, 4.7uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Ind RF Chip Wirewound 4.7uH 5% 7.96MHz 30Q-Factor Ferrite 220mA 1210 Blister Plastic T/R
Inductor Chip Molded Bobbin Core 4.7uH 5% 7.96MHz 30Q-Factor Ferrite 165mA 1.5Ohm DCR 1210 T/R

Descriptions

Descriptions of Coilcraft 0805AF-472XJRB provided by its distributors.

General Purpose Inductor, 4.7uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
RF inductor, ferrite core, 5% tol, SMT, RoHS, halogen free
INDUCTOR, 4.7UH, 5%, 55MHZ, RF, SMD
INDUCTOR, RF, 4.7UH, 5%, 55MHZ, SMD; Product Range:0805AF Series; Inductance:4.7 H; Inductance Tolerance: 5%; High Frequency Inductor Case:0805 [2012 Metric]; Self Resonant Frequency Min:55MHz; DC Resistance Max:1.5ohm; DC Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805AF472XJRB