Coilcraft 0805AF-102XJRB

General Purpose Inductor, 1uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805AF-102XJRB.

IHS

Datasheet2 pages3 years ago

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Coilcraft 0805AF-102XJRB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.604
Stock
5,180
16,099
Authorized Distributors
2
2
Inductance
1 µH
1 µH
Tolerance
5 %
5 %
Current Rating
650 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
390 mΩ
390 mΩ
Q Factor
17
17
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-12-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
General Purpose Inductor, 1uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-Core, SMD, 1812
API Delevan1210-102J
General Purpose Inductor, 1uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
Ind Chip Mld 1Uh 5% 7.96Mhz 50Q-Fctr Ferrite 450Ma 1812 Rohs Compliant: Yes

Descriptions

Descriptions of Coilcraft 0805AF-102XJRB provided by its distributors.

General Purpose Inductor, 1uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
RF inductor, ferrite core, 5% tol, SMT, RoHS, halogen free
Surface Mount High Frequency Inductor, 0805AF Series, 1 H, 5%, 0805 [2012 Metric], 355 MHz RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805AF102XJRB