API Delevan 1210-102J

General Purpose Inductor, 1uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
$ 2.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1210-102J.

IHS

Datasheet1 page0 years ago

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 2.01
$ 1.75
Stock
18,133
35,946
Authorized Distributors
2
6
Inductance
1 µH
1 µH
Tolerance
5 %
5 %
Current Rating
515 mA
515 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
700 mΩ
700 mΩ
Q Factor
30
30
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

API Delevan1210R-102J
Inductor; RF; Ind 1uH; Tol 5%; Cur 515mA; SMT; Case 1210; DCR 0.7 Ohms; SRF 120M
Inductor RF Chip Unshielded Wirewound 1uH 5% 7.96MHz 30Q-Factor Ferrite 400mA 700mOhm DCR 1210 T/R
Ind Chip Wirewound 1uH 5% 7.96MHz 30Q-Factor Ferrite 400mA 1210 Blister Plastic T/R
Ind RF Chip Unshielded Wirewound 1uH ±5% 7.96MHz 30 Q-Factor Ferrite 400mA T/R
API Delevan1812-102J
General Purpose Inductor, 1uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
TAIYO YUDENLBM2016T1R0J
Inductor RF Wirewound 1uH 5% 7.96MHz 30Q-Factor Ferrite 0.385A 0.494Ohm DCR 0806 T/R

Descriptions

Descriptions of API Delevan 1210-102J provided by its distributors.

General Purpose Inductor, 1uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
7.9MHz 120MHz 515mA 30Ω@7.9MHz 1μH 700mΩ ±5% 1210 SMD 3.25mm × 2.42mm × 2.57mm
FIXED IND 1UH 515MA 700 MOHM SMD
Surface Mount, Inductor, 1 uH , +/- 5%

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1210102J