What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft 1812CS-102XJLC

General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-Core, SMD, 1812

$ 0.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1812CS-102XJLC.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Farnell

Inventory History

3 month trend:
-60.62%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-05-03
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
API Delevan1210-102J
General Purpose Inductor, 1uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
Inductor RF Chip Unshielded Wirewound 1uH 5% 7.96MHz 50Q-Factor 450mA 500mOhm DCR 1812 T/R
Inductor General Purpose Chip Wirewound 1uH 5% 7.96MHz 50Q-Factor Ferrite 0.45A 0.5Ohm DCR 1812 T/R
RF inductor, ferrite core, 5% tol, SMT, RoHS
General Purpose Inductor, 1uH, 5%, 1 Element, Ferrite-Core, SMD, 0603

Descriptions

Descriptions of Coilcraft 1812CS-102XJLC provided by its distributors.

General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-Core, SMD, 1812
Fixed Inductors 1812CS AEC-Q200 1 uH 5 % 0.48 A
7.9MHz 310MHz 480mA 60 1¦ÌH 1.2¦¸ ¡À5% 1812 4.95mm*3.81mm*3.81mm
RF inductor, ceramic core, 5% tol, SMT, RoHS
RF Inductors - SMD 1812 1uH Unshld 5% 0.48A 1.2Ohms AECQ2
INDUCTOR, RF, 1UH, 5%, 310MHZ, SMD; Product Range:AEC-Q200 1812CS Series; Inductance:1 H; Inductance Tolerance: 5%; High Frequency Inductor Case:1812 [4532 Metric]; Self Resonant Frequency Min:310MHz; DC Resistance Max:1.2ohm; DC ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812CS102XJLC