Coilcraft 0603LS-122XJLB

RF inductor, ferrite core, 5% tol, SMT, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603LS-122XJLB.

Newark

Datasheet2 pages5 years ago
Datasheet2 pages13 years ago

IHS

Coilcraft Direct

Inventory History

3 month trend:
-58.25%

CAD Models

Download Coilcraft 0603LS-122XJLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-05-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-07-02
LTD Date2021-12-31

Related Parts

General Purpose Inductor, 1.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
General Purpose Inductor, 1.2uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
1.2µH Unshielded Wirewound Inductor 390mA 750mOhm Max 1210 (3225 Metric)
Inductor RF Chip Unshielded Wirewound 1.2uH 5% 7.96MHz 30Q-Factor Ferrite 390mA 750mOhm DCR 1210 T/R
Ind RF Chip Unshielded Wirewound 1.2uH ±5% 7.96MHz 30 Q-Factor Ferrite 390mA T/R
General Purpose Inductor, 1.2uH, 5%, 1 Element, Ceramic-Core, SMD, 1812

Descriptions

Descriptions of Coilcraft 0603LS-122XJLB provided by its distributors.

RF inductor, ferrite core, 5% tol, SMT, RoHS
Surface Mount High Frequency Inductor, 0603LS Series, 1.2 H, 5%, 0603 [1608 Metric], 160 MHz RoHS Compliant: Yes
Ferrite Bead, 1 Function(s), 2 Pin(s)

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603LS122XJLB