Coilcraft 1812CS-122XJLC

General Purpose Inductor, 1.2uH, 5%, 1 Element, Ceramic-Core, SMD, 1812
$ 0.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1812CS-122XJLC.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-42.92%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-05-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 1.2uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
RF inductor, ferrite core, 5% tol, SMT, RoHS
Inductor Chip Wirewound 1.2uH 5% 7.96MHz 50Q-Factor Ferrite 0.43A 0.55Ohm DCR 1812 T/R
Ind Chip Molded 1.2uH 5% 7.96MHz 50Q-Factor Ferrite 430mA 1812 T/R
Inductor RF Chip Unshielded Wirewound 1.2uH 5% 7.96MHz 50Q-Factor 430mA 550mOhm DCR 1812 T/R
General Purpose Inductor, 1.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0805

Descriptions

Descriptions of Coilcraft 1812CS-122XJLC provided by its distributors.

General Purpose Inductor, 1.2uH, 5%, 1 Element, Ceramic-Core, SMD, 1812
Fixed Inductors 1812CS AEC-Q200 1.2 uH 5 % 0.48 A
7.9MHz 230MHz 480mA 62 1.2¦ÌH 1.2¦¸ ¡À5% 1812 4.95mm*3.81mm*3.81mm
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, 1.2UH, 5%, 230MHZ, RF, SMD
INDUCTOR, RF, 1.2UH, 5%, 230MHZ, SMD; Product Range:AEC-Q200 1812CS Series; Inductance:1.2 H; Inductance Tolerance: 5%; High Frequency Inductor Case:1812 [4532 Metric]; Self Resonant Frequency Min:230MHz; DC Resistance Max:1.2ohm; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812CS122XJLC