Coilcraft 0603HP-R27XGLU

General Purpose Inductor, 0.27uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

DistributorSKUMinPkg
Classic Components0603HP-R27XGLU4
3d

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603HP-R27XGLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.637
Stock
4
67,575
Authorized Distributors
0
4
Inductance
270 nH
270 nH
Tolerance
2 %
2 %
Current Rating
260 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.25 Ω
2.25 Ω
Q Factor
46
46
Test Frequency
100 MHz
100 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.27uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Wirewound 0.27uH 2% 100MHz 38Q-Factor Ceramic 0.35A 1Ohm DCR 0805 T/R
General Purpose Inductor, 0.27uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.27uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Chip Wirewound 270nH 2% 100MHz 48Q-Factor Ceramic 350mA 1Ohm DCR 0805 Embossed Plastic T/R
General Purpose Inductor, 0.25uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603

Descriptions

Descriptions of Coilcraft 0603HP-R27XGLU provided by its distributors.

General Purpose Inductor, 0.27uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, 270NH, 2%, 1.05GHZ, RF, SMD
INDUCTOR, RF, 270NH, 2%,1.05GHZ, SMD; Product Range:0603HP Series; Inductance:270nH; Inductance Tolerance: 2%; High Frequency Inductor Case:0603 [1608 Metric]; Self Resonant Frequency Min:1.05GHz; DC Resistance Max:2.25ohm; DC ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc