Coilcraft 0603HP-R27XGLW

Inductor RF Chip Wirewound 270nH 2% 100MHz 46Q-Factor Ceramic 260mA 2.25Ohm DCR 0603 Punched Paper T/R
$ 0.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603HP-R27XGLW.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

element14 APAC

Inventory History

3 month trend:
-91.99%

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.27uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Wirewound 0.27uH 2% 100MHz 38Q-Factor Ceramic 0.35A 1Ohm DCR 0805 T/R
General Purpose Inductor, 0.27uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.27uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Chip Wirewound 270nH 2% 100MHz 48Q-Factor Ceramic 350mA 1Ohm DCR 0805 Embossed Plastic T/R
Inductor RF Chip Wirewound 270nH 2% 100MHz 30Q-Factor 110mA 3.4Ohm DCR 0603 Paper T/R

Descriptions

Descriptions of Coilcraft 0603HP-R27XGLW provided by its distributors.

Inductor RF Chip Wirewound 270nH 2% 100MHz 46Q-Factor Ceramic 260mA 2.25Ohm DCR 0603 Punched Paper T/R
General Purpose Inductor, 0.27uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Fixed Inductors 0603HP Hi Perfrmnce 270 nH 2 % 0.26
RF inductor, ceramic core, 2% tol, SMT, RoHS
Surface Mount High Frequency Inductor, 0603HP Series, 270 nH, 2%, 0603 [1608 Metric], 1.05 GHz RoHS Compliant: Yes
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 125C 1.05GHz 2.25Ohm 270nH
INDUCTOR, 270NH, 2%, 1.05GHZ, RF, SMD; Inductance: 270nH; Product Range: 0603HP Series; DC Current Rating: 260mA; High Frequency Inductor Case: 0603 [1608 Metric]; ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603HPR27XGLW