Murata LQW18ANR25G80D

General Purpose Inductor, 0.25uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18ANR25G80D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Arrow.cn

Inventory History

3 month trend:
-82.53%

CAD Models

Download Murata LQW18ANR25G80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.085
$ 0.115
Stock
14,905
16,381
Authorized Distributors
6
6
Inductance
250 nH
250 nH
Tolerance
2 %
2 %
Current Rating
250 mA
250 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.28 Ω
2.28 Ω
Q Factor
24
24
Test Frequency
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-02-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.27uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.27uH 2% 100MHz 38Q-Factor Ceramic 0.35A 1Ohm DCR 0805 T/R
General Purpose Inductor, 0.24uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Ind Chip Unshielded Wirewound 270nH 2% 100MHz 26Q-Factor Ceramic 120mA 0603 T/R
General Purpose Inductor, 0.27uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008

Descriptions

Descriptions of Murata LQW18ANR25G80D provided by its distributors.

General Purpose Inductor, 0.25uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Chip Unshielded Wirewound 0.25uH 2% 100MHz 24Q-Factor Non Magnetic 0.25A 2.28Ohm DCR 0603 T/R
Fixed Inductor 0603 250nH ±2% 250mA 2.28Ω 1.33GHz 24@100MHz
100MHz 1.33GHz 250mA 24@100MHz 250nH 2.28¦¸ ¡À2% 0603 1.6mm*800¦Ìm*1mm
LQW18 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 250nH
INDUCTOR, 250NH, 1.33GHZ, 0.25A, 0603;
FIXED IND 250NH 250MA 2.28OHM SM
Fixed Inductors 0603 0.25uH 2%
FIXED IND 250NH 250MA 2.28 OHM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH