Coilcraft 0603HP-R22XJLU

General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603HP-R22XJLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

CAD Models

Download Coilcraft 0603HP-R22XJLU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.503
Stock
504
479,823
Authorized Distributors
0
4
Inductance
220 nH
220 nH
Tolerance
5 %
5 %
Current Rating
280 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2 Ω
2 Ω
Q Factor
41
41
Test Frequency
100 MHz
100 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor RF Wirewound 0.22uH 5% 100MHz 30Q-Factor Alumina 0.2A 1.7Ohm DCR 0603 T/R
Wurth Elektronik744786222A
100MHz 350MHz 200mA 8@100MHz 220nH 2.4¦¸ ¡À5% 0603 1.6mm*800¦Ìm*950¦Ìm
Wurth Elektronik744761222C
FIXED IND 220NH 250MA 1.8OHM SMD / 220 nH Unshielded Drum Core, Wirewound Inductor 250 mA 1.8Ohm Max 0603 (1608 Metric)
General Purpose Inductor, 0.22uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Wirewound 0.22uH 5% 100MHz 28Q-FactorCeramic 0.28A 1.9Ohm DCR 0603 T/R
General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0603

Descriptions

Descriptions of Coilcraft 0603HP-R22XJLU provided by its distributors.

General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, 220NH, 5%, 1.1GHZ, RF, SMD
INDUCTOR, RF, 220NH, 5%, 1.1GHZ, SMD; Product Range:0603HP Series; Inductance:220nH; Inductance Tolerance: 5%; High Frequency Inductor Case:0603 [1608 Metric]; Self Resonant Frequency Min:1.1GHz; DC Resistance Max:2ohm; DC Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc