
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 0603HP-R22XJLW | 469,639 | 1 | Tape & Reel (7 in.) | 18h | |||||||
| Farnell | 0603HP-R22XJLW | 1,545 | 5 | Cut Tape | 3h | |||||||
| element14 APAC | 0603HP-R22XJLW | 1,545 | 5 | Cut Tape | 17h | |||||||
| Mouser | 994-0603HP-R22XJLW | 1,646 | 1 | Tape & Reel | ||||||||
| Fly-Wing Technology | 0603HP-R22XJLW | 2,358 | 2h |
Download datasheets and manufacturer documentation for Coilcraft 0603HP-R22XJLW.
Descriptions of Coilcraft 0603HP-R22XJLW provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0603HP-R22XJLW.