Coilcraft 0603CS-R22XJLU

General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-R22XJLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.457
Stock
25,030
90,204
Authorized Distributors
0
4
Inductance
220 nH
220 nH
Tolerance
5 %
5 %
Current Rating
200 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.1 Ω
2.1 Ω
Q Factor
25
25
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Wurth Elektronik744761222C
FIXED IND 220NH 250MA 1.8OHM SMD / 220 nH Unshielded Drum Core, Wirewound Inductor 250 mA 1.8Ohm Max 0603 (1608 Metric)
Inductor RF Wirewound 0.22uH 5% 100MHz 25Q-Factor Ceramic 0.14A 2.1Ohm DCR 0603 T/R
Inductor RF Wirewound 0.22uH 5% 100MHz 30Q-Factor Alumina 0.2A 1.7Ohm DCR 0603 T/R
Inductor RF Chip Wirewound 220nH 5% 100MHz 35Q-Factor Air 240mA 700mOhm DCR 0805 Embossed T/R
TDK-LambdaMLG1608SR22J
Ind High Frequency Chip Unshielded Multi-Layer 220nH 5% 100MHz 14Q-Factor Ceramic 200mA 0603
Inductor RF Chip Shielded Multi-Layer 220nH 5% 25MHz 20Q-Factor Ferrite 250mA 300mOhm DCR 0805

Descriptions

Descriptions of Coilcraft 0603CS-R22XJLU provided by its distributors.

General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Chip Unshielded Wirewound 0.22uH 5% 100MHz 25Q-Factor Ceramic 0.2A 2.1Ohm DCR 0603 Automotive T/R
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, 220NH, 5%, 900MHZ, RF, SMD
INDUCTOR, RF, 220NH, 5%, 900MHZ, SMD; Product Range:AEC-Q200 0603CS Series; Inductance:220nH; Inductance Tolerance: 5%; High Frequency Inductor Case:0603 [1608 Metric]; Self Resonant Frequency Min:900MHz; DC Resistance Max:2.1ohm; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc