Coilcraft 0603HP-R15XJLW

General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
$ 0.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603HP-R15XJLW.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Inventory History

3 month trend:
-18.12%

Alternate Parts

Price @ 1000
$ 0.536
$ 0.52
Stock
6,171
56,372
Authorized Distributors
2
1
Inductance
150 nH
150 nH
Tolerance
5 %
5 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
820 mΩ
820 mΩ
Q Factor
57
-
Test Frequency
150 MHz
150 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
INDUCTOR, HIGH Q, IND 150NH, TOL 5%, CUR 280MA, SMT, CASE 0603, DCR 0.92 OHMS
Wurth Elektronik744761215C
100MHz 990MHz 280mA 30@150MHz 150nH 850m¦¸ ¡À5% 0603 1.65mm*1.15mm*1.1mm
General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Wirewound 0.15uH 5% 100MHz 50Q-Factor Ferrite 0.4A 0.56Ohm DCR 0805 T/R

Descriptions

Descriptions of Coilcraft 0603HP-R15XJLW provided by its distributors.

General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 5% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 125C 1.35GHz 820mOhm 150nH

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc