
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 0603CS-R15XJLW | 12,674 | 1 | Tape & Reel (7 in.) | 10h | |||||||
| element14 APAC | 0603CS-R15XJLW | 0 | 1 | Cut Tape | 9h | |||||||
| Farnell | 0603CS-R15XJLW | 0 | 1 | Cut Tape | 19h | |||||||
| Win Source | WS-0603CS-R15XJLW | 31,900 | 60 | 20h | ||||||||
| NetSource Technology | 0603CS-R15XJLW | 1,937 | 1d |
Download datasheets and manufacturer documentation for Coilcraft 0603CS-R15XJLW.
Download Coilcraft 0603CS-R15XJLW symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Coilcraft 0603CS-R15XJLW provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0603CS-R15XJLW.