
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 0603HP-R10XJLW | 553 | 1 | Tape & Reel (7 in.) | 4h | |||||||
| element14 APAC | 0603HP-R10XJLW | 0 | 1 | Cut Tape | 22h | |||||||
| Farnell | 0603HP-R10XJLW | 0 | 1 | Cut Tape | 8h | |||||||
| AAA CHIPS | 0603HP-R10XJLW | 2,244 | 1d | |||||||||
| SHENGYU ELECTRONICS | 0603HP-R10XJLW | 6,958 | 1 | 5d |
Download datasheets and manufacturer documentation for Coilcraft 0603HP-R10XJLW.
Descriptions of Coilcraft 0603HP-R10XJLW provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0603HP-R10XJLW.