
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 0603HP-9N1XGLW | 838 | 1 | Tape & Reel (7 in.) | 10h | |||||||
| element14 APAC | 0603HP-9N1XGLW | 32 | 5 | Cut Tape | 9h | |||||||
| Farnell | 0603HP-9N1XGLW | 32 | 5 | Cut Tape | 14h | |||||||
| Classic Components | 0603HP-9N1XGLW | 2,040 | 2d | |||||||||
| UnikeyIC | 0603HP-9N1XGLW | 1,632 | 10 | Tape & Reel | 3h |
Download datasheets and manufacturer documentation for Coilcraft 0603HP-9N1XGLW.
Descriptions of Coilcraft 0603HP-9N1XGLW provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0603HP-9N1XGLW.