Coilcraft 0603CS-8N2XGLW

Ind Chip Wirewound 8.2nH 2% 250MHz 30Q-Factor Ceramic 700mA 0603 Punched Paper T/R
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-8N2XGLW.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

element14 APAC

Inventory History

3 month trend:
-21.08%

Alternate Parts

Price @ 1000
$ 0.55
$ 0.183
$ 0.183
Stock
37,229
33,808
33,808
Authorized Distributors
3
6
6
Inductance
8.2 nH
8.2 nH
8.2 nH
Tolerance
2 %
2 %
2 %
Current Rating
-
700 mA
700 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
115 mΩ
120 mΩ
120 mΩ
Q Factor
30
30
30
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-09-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.0082uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Ind Chip Wirewound 8.2nH 2% 250MHz 57Q-Factor Ceramic 680mA 0402 Punched Paper T/R
Inductor RF Wirewound 0.0082uH 2% 250MHz 25Q-Factor Ceramic 0.68A 0.1Ohm DCR 0402 T/R
General Purpose Inductor, 0.0082uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Ind Chip Unshielded Wirewound 8.2nH 2% 250MHz 31Q-Factor Ceramic 700mA 0603 T/R
Ind Chip Unshielded Wirewound 7.5nH 2% 250MHz 33Q-Factor Ceramic 700mA 0603 T/R

Descriptions

Descriptions of Coilcraft 0603CS-8N2XGLW provided by its distributors.

Ind Chip Wirewound 8.2nH 2% 250MHz 30Q-Factor Ceramic 700mA 0603 Punched Paper T/R
General Purpose Inductor, 0.0082uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
RF Inductors – SMD; COILCRAFT; 0603CS-8N2XGLW; 8.2 nH; 4.2 GHz; 250 MHz; Ceramic
IND FIXED UNSHLD 8.2NH 2% 115M OHM 0603 SMD
Inductor RF Chip Unshielded Wirewound 0.0082uH 2% 250MHz 30Q-Factor Ceramic 0.7A 0.115Ohm DCR 0603 Automotive T/R / Chip Inductors – 0603CS (1608)
INDUCTOR, RF, 8.2NH, 2%, 4.2GHZ, SMD; Product Range:AEC-Q200 0603CS Series; Inductance:8.2nH; Inductance Tolerance: 2%; High Frequency Inductor Case:0603 [1608 Metric]; Self Resonant Frequency Min:4.2GHz; DC Resistance Max:0.115ohm;;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CS8N2XGLW