Coilcraft 0603CS-8N2XGLU

General Purpose Inductor, 0.0082uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-8N2XGLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.55
Stock
9,022
10,905
Authorized Distributors
0
1
Inductance
8.2 nH
8.2 nH
Tolerance
2 %
2 %
Current Rating
700 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
115 mΩ
115 mΩ
Q Factor
30
30
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-09-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.0082uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Wirewound 0.0082uH 2% 250MHz 25Q-Factor Ceramic 0.68A 0.1Ohm DCR 0402 T/R
Ind Chip Unshielded Wirewound 8.2nH 2% 250MHz 31Q-Factor Ceramic 700mA 0603 T/R
General Purpose Inductor, 0.0082uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.0075uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Ind Chip Unshielded Wirewound 7.5nH 2% 250MHz 33Q-Factor Ceramic 700mA 0603 T/R

Descriptions

Descriptions of Coilcraft 0603CS-8N2XGLU provided by its distributors.

General Purpose Inductor, 0.0082uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Fixed Inductors 0603CS High Q, SRF 8.2 nH 2 % 0.7 A
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, 8.2NH, 2%, 4.2GHZ, RF, SMD
Inductor RF Chip Unshielded Wirewound 0.0082uH 2% 250MHz 30Q-Factor Ceramic 0.7A 0.115Ohm DCR 0603 Automotive T/R / 0603CS Chip Inductors, 26 values, 10 of each
INDUCTOR, RF, 8.2NH, 2%, 4.2GHZ, SMD; Product Range:AEC-Q200 0603CS Series; Inductance:8.2nH; Inductance Tolerance: 2%; High Frequency Inductor Case:0603 [1608 Metric]; Self Resonant Frequency Min:4.2GHz; DC Resistance Max:0.115ohm;;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CS8N2XGLU