Coilcraft 0603HP-91NXGLU

General Purpose Inductor, 0.091uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

DistributorSKUMinPkg
Abacus Technologies0603HP-91NXGLU0
>1wk
Summit Electronics0603HP-91NXGLUContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603HP-91NXGLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.599
$ 0.599
Stock
1
38,558
38,558
Authorized Distributors
0
4
4
Inductance
91 nH
91 nH
91 nH
Tolerance
2 %
2 %
2 %
Current Rating
440 mA
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
580 mΩ
580 mΩ
580 mΩ
Q Factor
64
64
64
Test Frequency
150 MHz
150 MHz
150 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.091uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.082uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.091uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.082uH 2% 150MHz 50Q-Factor Ceramic 0.4A 0.42Ohm DCR 0805 T/R
Inductor RF Wirewound 0.1uH 2% 150MHz 50Q-Factor Ceramic 0.4A 0.46Ohm DCR 0805 T/R

Descriptions

Descriptions of Coilcraft 0603HP-91NXGLU provided by its distributors.

General Purpose Inductor, 0.091uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, 91NH, 2%, 1.65GHZ, RF, SMD
INDUCTOR, RF, 91NH, 2%, 1.65GHZ, SMD; Product Range:0603HP Series; Inductance:91nH; Inductance Tolerance: 2%; High Frequency Inductor Case:0603 [1608 Metric]; Self Resonant Frequency Min:1.65GHz; DC Resistance Max:0.58ohm; DC ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603HP91NXGLU