Coilcraft 0805CS-910XGLB

General Purpose Inductor, 0.091uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-910XGLB.

IHS

Datasheet3 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-72.20%

Alternate Parts

Price @ 1000
$ 0.55
$ 0.55
Stock
716
15,063
15,063
Authorized Distributors
2
1
1
Inductance
91 nH
91 nH
91 nH
Tolerance
2 %
2 %
2 %
Current Rating
400 mA
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
480 mΩ
480 mΩ
480 mΩ
Q Factor
65
65
65
Test Frequency
150 MHz
150 MHz
150 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.091uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.091uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
General Purpose Inductor, 0.082uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.082uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Wirewound 0.082uH 2% 150MHz 50Q-Factor Ceramic 0.4A 0.42Ohm DCR 0805 T/R
Inductor RF Wirewound 0.1uH 2% 150MHz 50Q-Factor Ceramic 0.4A 0.46Ohm DCR 0805 T/R

Descriptions

Descriptions of Coilcraft 0805CS-910XGLB provided by its distributors.

General Purpose Inductor, 0.091uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Fixed Inductors 0805CS AEC-Q200 91 nH 2 % 0.4 A
Surface Mount High Frequency Inductor, AEC-Q200 0805CS Series, 91 nH, 2%, 0805 [2012 Metric] RoHS Compliant: Yes
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, 91NH, 2%, 1.33GHZ, RF, SMD; Inductance: 91nH; Product Range: 0805CS Series; DC Current Rating: 400mA; High Frequency Inductor Case: 0805 [2012 Metric]; In; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS910XGLB