Coilcraft 0603HP-91NXGLW

Inductor RF Chip Wirewound 91nH 2% 150MHz 45Q-Factor Ceramic 440mA 580mOhm DCR 0603 T/R
$ 0.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603HP-91NXGLW.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-16.95%

Alternate Parts

Price @ 1000
$ 0.599
$ 0.65
Stock
38,558
304
Authorized Distributors
4
1
Inductance
91 nH
91 nH
Tolerance
2 %
2 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
580 mΩ
580 mΩ
Q Factor
64
-
Test Frequency
150 MHz
150 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.091uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Ind Chip Wirewound 91nH 2% 150MHz 65Q-Factor Ceramic 400mA 0805 Embossed Plastic T/R
General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.091uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.082uH 2% 150MHz 50Q-Factor Ceramic 0.4A 0.42Ohm DCR 0805 T/R
Inductor RF Wirewound 0.1uH 2% 150MHz 50Q-Factor Ceramic 0.4A 0.46Ohm DCR 0805 T/R

Descriptions

Descriptions of Coilcraft 0603HP-91NXGLW provided by its distributors.

Inductor RF Chip Wirewound 91nH 2% 150MHz 45Q-Factor Ceramic 440mA 580mOhm DCR 0603 T/R
General Purpose Inductor, 0.091uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 2% tol, SMT, RoHS
Surface Mount High Frequency Inductor, 0603HP Series, 91 nH, 2%, 0603 [1608 Metric], 1.65 GHz RoHS Compliant: Yes
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 125C 1.65GHz 580mOhm 91nH
INDUCTOR, 91NH, 2%, 1.65GHZ, RF, SMD; Inductance: 91nH; Product Range: 0603HP Series; DC Current Rating: 440mA; High Frequency Inductor Case: 0603 [1608 Metric]; In; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603HP91NXGLW