
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | 0603HP-6N8XGLU | 0 | 5 | Cut Tape | 17h | |||||||
| element14 APAC | 0603HP-6N8XGLU | 0 | 1 | Cut Tape | 1d | |||||||
| Win Source | WS-0603HP-6N8XGLU | 65 | 50 | 18h | ||||||||
| Anlinkda | 0603HP-6N8XGLU | 60,877 | 1d | |||||||||
| Summit Electronics | 0603HP-6N8XGLU | Contact | >1wk |
Download datasheets and manufacturer documentation for Coilcraft 0603HP-6N8XGLU.
Download Coilcraft 0603HP-6N8XGLU symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Coilcraft 0603HP-6N8XGLU provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0603HP-6N8XGLU.