
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 0603HP-6N8XGLW | 5,214 | 1 | Tape & Reel (7 in.) | 11h | |||||||
| Win Source | WS-0603HP-6N8XGLW | 5,100 | 50 | 21h | ||||||||
| UnikeyIC | 0603HP-6N8XGLW | 2,272 | 10 | Tape & Reel | 4h | |||||||
| LCSC | C22410373 | 70 | 1 | 6h | ||||||||
| Anlinkda | 0603HP-6N8XGLW | 57,982 | 1d |
Download datasheets and manufacturer documentation for Coilcraft 0603HP-6N8XGLW.
Descriptions of Coilcraft 0603HP-6N8XGLW provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0603HP-6N8XGLW.