Coilcraft 0402HP-6N2XGLU

General Purpose Inductor, 0.0062uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0402HP-6N2XGLU.

Newark

Datasheet2 pages5 years ago
Datasheet2 pages13 years ago

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 0.589
Stock
24,460
30,472
Authorized Distributors
2
1
Inductance
6.2 nH
6.2 nH
Tolerance
2 %
2 %
Current Rating
1.6 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
55 mΩ
55 mΩ
Q Factor
100
73
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.0056uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.006uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.0058uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0064uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.0065uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.0063uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402

Descriptions

Descriptions of Coilcraft 0402HP-6N2XGLU provided by its distributors.

General Purpose Inductor, 0.0062uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
RF inductor, ceramic core, 2% tol, SMT, RoHS
Surface Mount High Frequency Inductor, 0402HP Series, 6.2 nH, 2%, 0402 [1005 Metric], 5.8 GHz RoHS Compliant: Yes
INDUCTOR, 6.2NH, 2%, 5.8GHZ, RF, SMD; Inductance: 6.2nH; Product Range: 0402HP Series; DC Current Rating: 1.6A; High Frequency Inductor Case: 0402 [1005 Metric]; In; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402HP6N2XGLU