Coilcraft 0603HP-10NXGLW

Inductor RF Chip Wirewound 10nH 2% 250MHz 49Q-Factor Ceramic 1.4A 48mOhm DCR 0603 Punched Paper T/R
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603HP-10NXGLW.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
+33.96%

Alternate Parts

Price @ 1000
$ 0.65
$ 0.65
Stock
19,463
18,763
Authorized Distributors
3
1
Inductance
10 nH
10 nH
Tolerance
2 %
2 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
48 mΩ
48 mΩ
Q Factor
142
-
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Chip Wirewound 11nH 2% 250MHz 41Q-Factor Ceramic 1.4A 58mOhm DCR 0603 Punched Paper T/R
General Purpose Inductor, 0.0091uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Chip Wirewound 9.5nH 2% 250MHz 49Q-Factor Ceramic 1.4A 53mOhm DCR 0603 Punched Paper T/R
Inductor RF Chip Wirewound 10nH 2% 100MHz 38Q-Factor 800mA 58mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.01uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
General Purpose Inductor, 0.011uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603

Descriptions

Descriptions of Coilcraft 0603HP-10NXGLW provided by its distributors.

Inductor RF Chip Wirewound 10nH 2% 250MHz 49Q-Factor Ceramic 1.4A 48mOhm DCR 0603 Punched Paper T/R
General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Surface Mount High Frequency Inductor, 0603HP Series, 10 nH, 2%, 0603 [1608 Metric], 4.3 GHz RoHS Compliant: Yes
RF inductor, ceramic core, 2% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 125C 4.3GHz 48mOhm 10nH
250MHz 4.3GHz 49 10nH 48m¦¸ ¡À2% 0603 1.75mm*1.09mm*1.09mm
INDUCTOR, 10NH, 2%, 4.3GHZ, RF, SMD; Inductance: 10nH; Product Range: 0603HP Series; DC Current Rating: 1.4A; High Frequency Inductor Case: 0603 [1608 Metric]; Indu; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603HP10NXGLW