Coilcraft 0603HP-10NXGEW

Inductor RF Chip Unshielded Wirewound 0.01uH 2% 250MHz 49Q-Factor Ceramic 1.4A 0.048Ohm DCR 0603 T/R
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603HP-10NXGEW.

IHS

Datasheet2 pages3 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
+33.96%

Alternate Parts

Price @ 1000
$ 0.65
$ 0.65
Stock
22,299
21,793
Authorized Distributors
1
3
Inductance
10 nH
10 nH
Tolerance
2 %
2 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
48 mΩ
48 mΩ
Q Factor
-
142
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-01-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Coilcraft 0603HP-10NXGEW provided by its distributors.

Inductor RF Chip Unshielded Wirewound 0.01uH 2% 250MHz 49Q-Factor Ceramic 1.4A 0.048Ohm DCR 0603 T/R
General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 2% tol, SMT, RoHS Halogen Free
250MHz 4.3GHz 49 10nH 48m¦¸ ¡À2% 0603 1.75mm*1.09mm
INDUCTOR, 10NH, 2%, 4.3GHZ, RF, SMD; Inductance:10nH; Product Range:0603HP Series; DC Current Rating:1.4A; High Frequency Inductor Case:0603 [1608 Metric]; Inductor Construction:Wirewound; DC Resistance Max:0.048ohm; Inductance Tolerance:± 2%; Self Resonant Frequency Min:4.3GHz; SVHC:No SVHC (15-Jan-2019); Inductor Case Style:0603 [1608 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603HP10NXGEW