Coilcraft 0603HL-511XJRB

General Purpose Inductor, 0.51uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 0603HL-511XJRB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603HL-511XJRB.

IHS

Datasheet2 pages4 years ago

Newark

CAD Models

Download Coilcraft 0603HL-511XJRB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.558
Stock
0
4,537
Authorized Distributors
0
4
Inductance
510 nH
510 nH
Tolerance
5 %
5 %
Current Rating
300 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.2 Ω
1.2 Ω
Q Factor
12
12
Test Frequency
25 MHz
25 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.47uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.56uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.56uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603
General Purpose Inductor, 0.56uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402
Inductor RF Chip Unshielded Wirewound 470nH 5% 25.2MHz 30Q-Factor Ferrite 350mA 680mOhm DCR 1008 T/R
Ind Power Molded Wirewound 560nH 5% 25.2MHz 30Q-Factor Ferrite 325mA 1008 Blister Plastic T/R

Descriptions

Descriptions of Coilcraft 0603HL-511XJRB provided by its distributors.

General Purpose Inductor, 0.51uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 5% tol, SMT, RoHS, halogen f
INDUCTOR, 510NH, 5%, 340MHZ, RF, SMD
INDUCTOR, RF, 510NH, 5%, 340MHZ, SMD; Product Range:0603HL Series; Inductance:510nH; Inductance Tolerance: 5%; High Frequency Inductor Case:0603 [1608 Metric]; Self Resonant Frequency Min:340MHz; DC Resistance Max:1.2ohm; DC Current;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603HL511XJRB