Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK NLV25T-R56J-EF

Ind Power Molded Wirewound 560nH 5% 25.2MHz 30Q-Factor Ferrite 325mA 1008 Blister Plastic T/R
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV25T-R56J-EF.

TDK

Datasheet6 pages8 years ago

TME

Newark

Electro Sonic

Inventory History

3 month trend:
-11.84%

CAD Models

Download TDK NLV25T-R56J-EF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

TAIYO YUDENLBM2016TR56J
Inductor RF Wirewound 0.56uH 5% 25.2MHz 30Q-Factor Ferrite 0.41A 0.377Ohm DCR 0806 T/R
General Purpose Inductor, 0.56uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
General Purpose Inductor, 0.56uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.56uH 5% 25MHz 50Q-Factor Ceramic 0.4A 1.33Ohm DCR 1008 T/R
Wirewound Inductor, 560 nH, 1.9 ohm, 350 MHz, 230 mA, 0805 [2012 Metric], AISC-0805 Series
Inductor RF Chip Unshielded Wirewound 0.56uH 5% 10MHz Ferrite 0.3A 0.71Ohm DCR 0402 T/R

Descriptions

Descriptions of TDK NLV25T-R56J-EF provided by its distributors.

Ind Power Molded Wirewound 560nH 5% 25.2MHz 30Q-Factor Ferrite 325mA 1008 Blister Plastic T/R
General Purpose Inductor, 0.56uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
25.2MHz 325MHz 325mA 30@25.2MHz 560nH 750mΩ ±5% 1008 SMD mount 2.5mm*2mm*1.9mm
INDUCTOR, 560NH, 5%, 1008, WIREWOUND;
FIXED IND 560NH 325MA 750MOHM SM
SMD / SMT Inductors (Coils), L=0.56μH, L x W x T :
FIXED IND 560NH 325MA 750 MOHM
NLV-EF 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 560nH
325mA 560nH 卤5% 1008 Power Inductors ROHS
INDUCTOR, 560NH, 5%, 1008, WIREWOUND; Inductance: 560nH; Product Range: NLV Series; DC Current Rating: 325mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.75ohm; Indu

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos