
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 0603HC-22NXJLW | 1,815 | 1 | Tape & Reel (7 in.) | 16h | |||||||
| Fly-Wing Technology | 0603HC-22NXJLW | 1,874 | 23h | |||||||||
| Quest | 0603HC-22NXJLW | 1,548 | 23h | |||||||||
| Classic Components | 0603HC-22NXJLW | 1,935 | 19h | |||||||||
| Summit Electronics | 0603HC-22NXJLW | Contact | >1w |
Download datasheets and manufacturer documentation for Coilcraft 0603HC-22NXJLW.
Download Coilcraft 0603HC-22NXJLW symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft 0603HC-22NXJLW provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0603HC-22NXJLW.