Coilcraft 0603CS-R39XGLU

General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-R39XGLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

CAD Models

Download Coilcraft 0603CS-R39XGLU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-09-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Ind Chip Unshielded Wirewound 390nH 2% 100MHz 27Q-Factor Ceramic 100mA 0603 T/R
Inductor RF Chip Wirewound 390nH 2% 100MHz 30Q-Factor 80mA 6.2Ohm DCR 0603 Paper T/R
General Purpose Inductor, 0.39uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Chip Wirewound 390nH 2% 100MHz 47Q-Factor Ceramic 170mA 4Ohm DCR 0603 Punched Paper T/R
General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, 0805

Descriptions

Descriptions of Coilcraft 0603CS-R39XGLU provided by its distributors.

General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 2% tol, SMT, RoHS
Inductor RF Chip Unshielded Wirewound 0.39uH 2% 100MHz 25Q-Factor Ceramic 0.1A 4.35Ohm DCR 0603 Automotive T/R / Chip Inductors – 0603CS (1608)
INDUCTOR, 390NH, 2%, 780MHZ, RF, SMD
INDUCTOR, RF, 390NH, 2%, 780MHZ, SMD; Product Range:AEC-Q200 0603CS Series; Inductance:390nH; Inductance Tolerance: 2%; High Frequency Inductor Case:0603 [1608 Metric]; Self Resonant Frequency Min:780MHz; DC Resistance Max:4.35ohm; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc