What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft 0603HP-R39XGLU

General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603HP-R39XGLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.65
Stock
3,304
7,321
Authorized Distributors
0
1
Inductance
390 nH
390 nH
Tolerance
2 %
2 %
Current Rating
170 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
4 Ω
4 Ω
Q Factor
47
47
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

General Purpose Inductor, 0.39uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.36uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Ind Chip Unshielded Wirewound 390nH 2% 100MHz 27Q-Factor Ceramic 100mA 0603 T/R
Inductor RF Chip Wirewound 390nH 2% 100MHz 35Q-Factor Ceramic 290mA 1.5Ohm DCR 0805 T/R
General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, 0805

Descriptions

Descriptions of Coilcraft 0603HP-R39XGLU provided by its distributors.

General Purpose Inductor, 0.39uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 2% tol, SMT, RoHS
Surface Mount High Frequency Inductor, 0603HP Series, 390 nH, 2%, 0603 [1608 Metric], 880 MHz RoHS Compliant: Yes
INDUCTOR, 390NH, 2%, 880MHZ, RF, SMD; Inductance: 390nH; Product Range: 0603HP Series; DC Current Rating: 170mA; High Frequency Inductor Case: 0603 [1608 Metric]; I; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc