Murata LQW18ANR39G00D

Inductor RF Chip Wirewound 390nH 2% 100MHz 30Q-Factor 80mA 6.2Ohm DCR 0603 Paper T/R
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18ANR39G00D.

element14 APAC

Datasheet4 pages14 years ago

Geoflip

Ciiva

Arrow.cn

TME

Inventory History

3 month trend:
+90.76%

CAD Models

Download Murata LQW18ANR39G00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.085
Stock
517,564
16,592
Authorized Distributors
6
6
Inductance
390 nH
390 nH
Tolerance
2 %
2 %
Current Rating
80 mA
80 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
6.2 Ω
6.2 Ω
Q Factor
30
30
Test Frequency
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ind Chip Unshielded Wirewound 390nH 2% 100MHz 27Q-Factor Ceramic 100mA 0603 T/R
Inductor RF Chip Wirewound 390nH 2% 100MHz 35Q-Factor Ceramic 290mA 1.5Ohm DCR 0805 T/R
Inductor RF Wirewound 0.39uH 2% 25MHz 50Q-Factor Ceramic 0.47A 1.12Ohm DCR 1008 T/R
General Purpose Inductor, 0.39uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008

Descriptions

Descriptions of Murata LQW18ANR39G00D provided by its distributors.

Inductor RF Chip Wirewound 390nH 2% 100MHz 30Q-Factor 80mA 6.2Ohm DCR 0603 Paper T/R
General Purpose Inductor, 0.39uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
LQW Series 0603 390 nH ±2% 80 mA Wirewound Unshielded RF Inductor
Fixed Inductor 0603 390nH ±2% 80mA 6.2Ω 800MHz 30@100MHz

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW18ANR39G00D.
  • LQW18ANR39G00D..