Coilcraft 0603CS-R27XGLW

General Purpose Inductor, 0.27uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-R27XGLW.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

element14 APAC

Inventory History

3 month trend:
+180%

Alternate Parts

Price @ 1000
$ 0.55
$ 0.55
Stock
49,491
1,497
Authorized Distributors
3
1
Inductance
270 nH
270 nH
Tolerance
2 %
2 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.16 Ω
2.16 Ω
Q Factor
26
26
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.27uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Ind Chip Unshielded Wirewound 270nH 2% 100MHz 26Q-Factor Ceramic 120mA 0603 T/R
Inductor RF Chip Wirewound 270nH 2% 100MHz 30Q-Factor 110mA 3.4Ohm DCR 0603 Paper T/R
General Purpose Inductor, 0.27uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Chip Wirewound 270nH 2% 100MHz 46Q-Factor Ceramic 260mA 2.25Ohm DCR 0603 Punched Paper T/R
Inductor RF Wirewound 0.27uH 2% 100MHz 38Q-Factor Ceramic 0.35A 1Ohm DCR 0805 T/R

Descriptions

Descriptions of Coilcraft 0603CS-R27XGLW provided by its distributors.

General Purpose Inductor, 0.27uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 2% tol, SMT, RoHS
100MHz 830MHz 26 270nH 2.16¦¸ ¡À2% 0603 1.8mm*1.12mm*1.12mm
RF Inductors - SMD 0603 270nH Unshld 2% 170mA 2.16Ohms AECQ
Inductor RF Chip Unshielded Wirewound 0.27uH 2% 100MHz 26Q-Factor Ceramic 0.17A 2.16Ohm DCR 0603 Automotive T/R / Chip Inductors - 0603CS (1608)
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 125C 830MHz 2.16Ohm 270nH
INDUCTOR, RF, 270NH, 2%, 830MHZ, SMD; Product Range:AEC-Q200 0603CS Series; Inductance:270nH; Inductance Tolerance: 2%; High Frequency Inductor Case:0603 [1608 Metric]; Self Resonant Frequency Min:830MHz; DC Resistance Max:2.16ohm; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc