Coilcraft 0603CS-R15XGLU

General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-R15XGLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.55
$ 0.55
Stock
4,018
51,445
51,445
Authorized Distributors
0
3
3
Inductance
150 nH
150 nH
150 nH
Tolerance
2 %
2 %
2 %
Current Rating
280 mA
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
920 mΩ
920 mΩ
920 mΩ
Q Factor
28
28
28
Test Frequency
150 MHz
150 MHz
150 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Chip Wirewound 150nH 2% 100MHz 30Q-Factor Air 260mA 680mOhm DCR 0805 Embossed T/R
General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
Ind Chip Wirewound 150nH 2% 150MHz 47Q-Factor Ceramic 390mA 0603 Punched Paper T/R
Inductor RF Chip Wirewound 150nH 2% 100MHz 32Q-Factor 160mA 1.5Ohm DCR 0603 Paper T/R

Descriptions

Descriptions of Coilcraft 0603CS-R15XGLU provided by its distributors.

General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Fixed Inductors 0603CS High Q, SRF 150 nH 2 % 0.28 A
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, 150NH, 2%, 990MHZ, RF, SMD
INDUCTOR, RF, 150NH, 2%, 990MHZ, SMD; Product Range:AEC-Q200 0603CS Series; Inductance:150nH; Inductance Tolerance: 2%; High Frequency Inductor Case:0603 [1608 Metric]; Self Resonant Frequency Min:990MHz; DC Resistance Max:0.92ohm; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CSR15XGLU