Coilcraft 0805HT-R15TGLB

General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805HT-R15TGLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Farnell

Alternate Parts

Price @ 1000
$ 0.636
Stock
0
13,566
Authorized Distributors
2
2
Inductance
150 nH
150 nH
Tolerance
2 %
2 %
Current Rating
300 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
800 mΩ
800 mΩ
Q Factor
40
40
Test Frequency
150 MHz
150 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
General Purpose Inductor, 0.14uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Chip Wirewound 150nH 2% 100MHz 30Q-Factor Air 260mA 680mOhm DCR 0805 Embossed T/R
Inductor RF Wirewound 0.15uH 2% 25MHz 50Q-Factor Ceramic 0.58A 0.62Ohm DCR 1008 T/R

Descriptions

Descriptions of Coilcraft 0805HT-R15TGLB provided by its distributors.

General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, 150NH, 2%, 1.05GHZ, RF, SMD; Inductance: 150nH; Product Range: 0805HT Series; DC Current Rating: 300mA; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.8ohm; Inductance Tolerance: ± 2%; Self Resonant Frequency Min: 1.05GHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0805 [2012 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc