Coilcraft 0603CS-R15XGLW

General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-R15XGLW.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-12.58%

Alternate Parts

Price @ 1000
$ 0.55
$ 0.55
Stock
51,445
1,136
Authorized Distributors
3
1
Inductance
150 nH
150 nH
Tolerance
2 %
2 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
920 mΩ
920 mΩ
Q Factor
28
28
Test Frequency
150 MHz
150 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Ind Chip Wirewound 150nH 2% 150MHz 47Q-Factor Ceramic 390mA 0603 Punched Paper T/R
General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Chip Wirewound 150nH 2% 100MHz 32Q-Factor 160mA 1.5Ohm DCR 0603 Paper T/R
General Purpose Inductor, 0.15uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
General Purpose Inductor, 0.15uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603

Descriptions

Descriptions of Coilcraft 0603CS-R15XGLW provided by its distributors.

General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 2% tol, SMT, RoHS
Surface Mount High Frequency Inductor, AEC-Q200 0603CS Series, 150 nH, 2%, 0603 [1608 Metric] RoHS Compliant: Yes
RF Inductors - SMD 0603 150nH Unshld 2% 280mA 920mOhms AECQ
Inductor RF Chip Unshielded Wirewound 0.15uH 2% 150MHz 28Q-Factor Ceramic 0.28A 0.92Ohm DCR 0603 Automotive T/R / Chip Inductors - 0603CS (1608)
INDUCTOR, 150NH, 2%, 990MHZ, RF, SMD; Inductance: 150nH; Product Range: 0603CS Series; DC Current Rating: 280mA; High Frequency Inductor Case: 0603 [1608 Metric]; I; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CSR15XGLW