Abracon AISC-0603-R0082G-T

Ind Chip Unshielded Wirewound 8.2nH 2% 250MHz 31Q-Factor Ceramic 700mA 0603 T/R
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AISC-0603-R0082G-T.

IHS

Datasheet4 pages15 years ago

Electro Sonic

Sager Electronics

CAD Models

Download Abracon AISC-0603-R0082G-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.112
$ 0.183
$ 0.183
Stock
44,621
33,409
33,409
Authorized Distributors
6
6
6
Inductance
8.2 nH
8.2 nH
8.2 nH
Tolerance
2 %
2 %
2 %
Current Rating
700 mA
700 mA
700 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
95 mΩ
120 mΩ
120 mΩ
Q Factor
31
30
30
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.0082uH 2% 250MHz 25Q-Factor Ceramic 0.68A 0.1Ohm DCR 0402 T/R
Inductor RF Chip Wirewound 8.2nH 2% 100MHz 25Q-Factor 540mA 140mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.0082uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Wirewound 7.5nH 2% 100MHz 25Q-Factor 570mA 130mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 8.7nH 2% 100MHz 25Q-Factor 540mA 140mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.0075uH, 2%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Abracon AISC-0603-R0082G-T provided by its distributors.

Ind Chip Unshielded Wirewound 8.2nH 2% 250MHz 31Q-Factor Ceramic 700mA 0603 T/R
General Purpose Inductor, 0.0082uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Ind 8.20 Nh 0.700 A 95.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-0603-R0082G-T
RF Inductors - SMD FIXED IND 8.2NH 700MA 95 MOHM
AISC-0603 Nonstandard 0.071Lx0.044W 1.80mmx1.12mm 8.2nH
FIXED IND 8.2NH 700MA 95MOHM SMD

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AISC0603R0082GT