Coilcraft 0603CS-7N5XJLW

General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
$ 0.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-7N5XJLW.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.473
$ 0.232
$ 0.232
Stock
18,126
92,060
92,060
Authorized Distributors
4
6
6
Inductance
7.5 nH
7.5 nH
7.5 nH
Tolerance
5 %
5 %
5 %
Current Rating
-
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
106 mΩ
110 mΩ
110 mΩ
Q Factor
28
27
27
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Wirewound 7.5nH 5% 250MHz 33Q-Factor Ceramic 700mA 95mOhm DCR 0603 T/R
FIXED IND 7.5NH 680MA 100MOHM SM / 7.5 nH Unshielded Drum Core, Wirewound Inductor 680 mA 100mOhm Max 0402 (1005 Metric)
Wurth Elektronik744765075A
Rf Inductor, 7.5Nh, Ceramic, 0.68A Rohs Compliant: Yes |Würth Elektronik 744765075A

Descriptions

Descriptions of Coilcraft 0603CS-7N5XJLW provided by its distributors.

General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Chip Unshielded Wirewound 0.0075uH 5% 250MHz 28Q-Factor Ceramic 0.7A 0.106Ohm DCR 0603 Automotive T/R
RF inductor, ceramic core, 5% tol, SMT, RoHS
Surface Mount High Frequency Inductor, AEC-Q200 0603CS Series, 7.5 nH, 5%, 0603 [1608 Metric] RoHS Compliant: Yes
GENERAL PURPOSE INDUCTOR RoHS Compliant Active Contains Lead fixed air core inductor 125C 4.8GHz 106mOhm 7.5nH
INDUCTOR, 7.5NH, 5%, 4.8GHZ, RF, SMD; Inductance: 7.5nH; Product Range: 0603CS Series; DC Current Rating: 700mA; High Frequency Inductor Case: 0603 [1608 Metric]; I; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CS7N5XJLW