Coilcraft 0402HP-7N5XJLW

General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0402HP-7N5XJLW.

IHS

Datasheet2 pages5 years ago

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 0.498
Stock
3,395
40,661
Authorized Distributors
1
4
Inductance
7.5 nH
7.5 nH
Tolerance
5 %
5 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
100 mΩ
100 mΩ
Q Factor
82
-
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-07-02
LTD Date2021-12-31

Related Parts

General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Chip Wirewound 7.5nH 5% 250MHz 33Q-Factor Ceramic 700mA 95mOhm DCR 0603 T/R
FIXED IND 7.5NH 680MA 100MOHM SM / 7.5 nH Unshielded Drum Core, Wirewound Inductor 680 mA 100mOhm Max 0402 (1005 Metric)
Wurth Elektronik744765075A
Rf Inductor, 7.5Nh, Ceramic, 0.68A Rohs Compliant: Yes |Würth Elektronik 744765075A

Descriptions

Descriptions of Coilcraft 0402HP-7N5XJLW provided by its distributors.

General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
RF inductor, ceramic core, 5% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Active Contains Lead fixed air core inductor 125C 5.4GHz 80mOhm 7.5nH

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402HP7N5XJLW