What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft 0805HT-7N5TJLB

General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 0805HT-7N5TJLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805HT-7N5TJLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Farnell

Alternate Parts

Price @ 1000
$ 0.52
$ 0.52
Stock
0
3,463
3,463
Authorized Distributors
0
1
1
Inductance
7.5 nH
7.5 nH
7.5 nH
Tolerance
5 %
5 %
5 %
Current Rating
800 mA
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
82 mΩ
82 mΩ
82 mΩ
Q Factor
47
47
47
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Wurth Elektronik744761075C
Wurth Elektronik 7.5 nH 0603C, Idc 700mA, Rdc 100m¦¸, 1.65 x 1.15 x 0.9mm
Inductor RF Chip Wirewound 7.5nH 5% 250MHz 33Q-Factor Ceramic 700mA 95mOhm DCR 0603 T/R
FIXED IND 7.5NH 680MA 100MOHM SM / 7.5 nH Unshielded Drum Core, Wirewound Inductor 680 mA 100mOhm Max 0402 (1005 Metric)
Wurth Elektronik744765075A
Rf Inductor, 7.5Nh, Ceramic, 0.68A Rohs Compliant: Yes |Würth Elektronik 744765075A
Inductor RF Wirewound 0.0068uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.11Ohm DCR 0805 T/R
General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0603

Descriptions

Descriptions of Coilcraft 0805HT-7N5TJLB provided by its distributors.

General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, 7.5NH, 5%, 4.6GHZ, RF, SMD; Inductance: 7.5nH; Product Range: 0805HT Series; DC Current Rating: 800mA; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.082ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 4.6GHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0805 [2012 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805HT7N5TJLB