Coilcraft 0603CS-72NXJLU

General Purpose Inductor, 0.072uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

DistributorSKUMinPkg
Farnell0603CS-72NXJLU05Cut Tape
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-72NXJLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

CAD Models

Download Coilcraft 0603CS-72NXJLU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.457
Stock
0
100,119
Authorized Distributors
1
2
Inductance
72 nH
72 nH
Tolerance
5 %
5 %
Current Rating
400 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
490 mΩ
490 mΩ
Q Factor
34
34
Test Frequency
150 MHz
150 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-10
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.068uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.072uH 5% 150MHz 34Q-Factor Ceramic 0.32A 0.43Ohm DCR 0603 T/R
Inductor RF Wirewound 0.068uH 5% 200MHz 60Q-Factor Ferrite 0.5A 0.38Ohm DCR 0805 T/R
Inductor RF Wirewound 0.068uH 5% 200MHz 36Q-Factor Ceramic 0.35A 0.38Ohm DCR 0603 T/R
General Purpose Inductor, 0.075uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Wirewound Inductor, 68 nH, 0.36 ohm, 1 GHz, 450 mA, 1210 [3225 Metric], NLV32-EF Series

Descriptions

Descriptions of Coilcraft 0603CS-72NXJLU provided by its distributors.

General Purpose Inductor, 0.072uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, RF, 72NH, 5%, 1.7GHZ, SMD
INDUCTOR, 72NH, 5%, 1.7GHZ, RF, SMD; Inductance: 72nH; Product Range: 0603CS Series; DC Current Rating: 400mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.49ohm; Ind

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CS72NXJLU