Coilcraft 0603HP-75NXJLU

General Purpose Inductor, 0.075uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

DistributorSKUMinPkg
Farnell0603HP-75NXJLU01Cut Tape
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603HP-75NXJLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

element14 APAC

Alternate Parts

Price @ 1000
$ 0.537
Stock
0
4,099
Authorized Distributors
1
2
Inductance
75 nH
75 nH
Tolerance
5 %
5 %
Current Rating
500 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
520 mΩ
520 mΩ
Q Factor
71
71
Test Frequency
150 MHz
150 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.072uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.082uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Wirewound Inductor, 82 nH, 0.42 ohm, 1.4 GHz, 400 mA, 0805 [2012 Metric], AISC-0805 Series
General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Wirewound 0.082uH 5% 150MHz 34Q-Factor Alumina 0.4A 0.54Ohm DCR 0603 T/R

Descriptions

Descriptions of Coilcraft 0603HP-75NXJLU provided by its distributors.

General Purpose Inductor, 0.075uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, RF, 75NH, 5%, 1.9GHZ, SMD; Product Range:Coilcraft - 0603HP Series; Inductance:0.075µH; Inductance Tolerance:± 5%; Self Resonant Frequency (Min):1.9GHz; DC Resistance Max:0.52ohm; Current Rating:500mA; Inductor Case Style:SMD; DC Current Rating:500mA; Q Factor:71; Q Test Frequency:1.7MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603HP75NXJLU