
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 0603CS-6N8XJLW | 1,251 | 1 | Tape & Reel (7 in.) | 1d | |||||||
| Farnell | 0603CS-6N8XJLW | 0 | 5 | Cut Tape | 1h | |||||||
| element14 APAC | 0603CS-6N8XJLW | 0 | 5 | Cut Tape | 4h | |||||||
| Win Source | WS-0603CS-6N8XJLW | 2,000 | 230 | 16h | ||||||||
| Anlinkda | 0603CS-6N8XJLW | 47,815 | 2d |
Download datasheets and manufacturer documentation for Coilcraft 0603CS-6N8XJLW.
Download Coilcraft 0603CS-6N8XJLW symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Coilcraft 0603CS-6N8XJLW provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0603CS-6N8XJLW.