Coilcraft 0402CS-6N8XJLU

General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0402CS-6N8XJLU.

IHS

Datasheet2 pages5 years ago

Coilcraft Direct

Newark

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.0068uH 5% 250MHz 29Q-Factor Ceramic 0.7A 0.095Ohm DCR 0603 T/R
General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Wurth Elektronik744765068A
Ind RF Chip Wirewound 6.8nH 5% 250MHz 20Q-Factor Ceramic 680mA 0402
Inductor RF Wirewound 0.0062uH 5% 250MHz 23Q-Factor Ceramic 0.76A 0.083Ohm DCR 0402 T/R
Wurth Elektronik744765062A
Rf Inductor, 6.2Nh, Ceramic, 0.76A Rohs Compliant: Yes |Würth Elektronik 744765062A
AISC Series 0603 6.2 nH ±5 % 700 mA 0.095 Ohm SMT Unshielded Wirewound Inductor

Descriptions

Descriptions of Coilcraft 0402CS-6N8XJLU provided by its distributors.

General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
RF inductor, ceramic core, 5% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 125C 4.8GHz 83mOhm 6.8nH
INDUCTOR, 6.8NH, 5%, 4.8GHZ, RF, SMD
Inductor RF Chip Unshielded Wirewound 0.0068uH 5% 250MHz 63Q-Factor Ceramic 0.68A 0.083Ohm DCR 0402 Automotive T/R / Kit Contents for C328A 0402CS Chip Inductors 23 values, 20 of each
INDUCTOR, RF, 6.8NH, 5%, 4.8GHZ, SMD; Product Range:AEC-Q200 0402CS Series; Inductance:6.8nH; Inductance Tolerance: 5%; High Frequency Inductor Case:0402 [1005 Metric]; Self Resonant Frequency Min:4.8GHz; DC Resistance Max:0.083ohm;;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402CS6N8XJLU