Coilcraft 0603CS-68NXGLW

General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-68NXGLW.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
+28.66%

Alternate Parts

Price @ 1000
$ 0.55
$ 0.179
Stock
39,950
185,870
Authorized Distributors
3
6
Inductance
68 nH
68 nH
Tolerance
2 %
2 %
Current Rating
-
600 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
340 mΩ
340 mΩ
Q Factor
37
35
Test Frequency
200 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Chip Wirewound 68nH 2% 100MHz 38Q-Factor 340mA 380mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 1206
General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 1008

Descriptions

Descriptions of Coilcraft 0603CS-68NXGLW provided by its distributors.

General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Surface Mount High Frequency Inductor, AEC-Q200 0603CS Series, 68 nH, 2%, 0603 [1608 Metric] RoHS Compliant: Yes
RF inductor, ceramic core, 2% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Active Contains Lead fixed air core inductor 125C 1.7GHz 340mOhm 68nH
Inductor RF Chip Unshielded Wirewound 0.068uH 2% 200MHz 37Q-Factor Ceramic 0.6A 0.34Ohm DCR 0603 Automotive T/R / Chip Inductors - 0603CS (1608)
INDUCTOR, 68NH, 2%, 1.7GHZ, RF, SMD; Inductance: 68nH; Product Range: 0603CS Series; DC Current Rating: 600mA; High Frequency Inductor Case: 0603 [1608 Metric]; Ind; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CS68NXGLW