
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 1008HQ-68NXGLC | 2,553 | 1 | Tape & Reel (7 in.) | 12h | |||||||
| Farnell | 1008HQ-68NXGLC | 520 | 5 | Cut Tape | 16h | |||||||
| element14 APAC | 1008HQ-68NXGLC | 520 | 5 | Cut Tape | 10h | |||||||
| UnikeyIC | 1008HQ-68NXGLC | 7,561 | 10 | Tape & Reel | 4h | |||||||
| LCSC | C22418049 | 82 | 1 | 6h |
Download datasheets and manufacturer documentation for Coilcraft 1008HQ-68NXGLC.
Download Coilcraft 1008HQ-68NXGLC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft 1008HQ-68NXGLC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 1008HQ-68NXGLC.